This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRI 15-1215

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRI 15-1215
JLCPCB Part #
C6289865
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 12mm 150mVp-p 15W 18V 20mA 220uF 24V 25.4mm 285kHz 50.8mm 625mA 88% 8kV Plastic encapsulated type Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $101.4806
30+ $96.7805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons